
Rochester Electronics FDC637AN technical specifications.
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.12nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC637AN to view detailed technical specifications.
No datasheet is available for this part.