This FET N-Channel device has a continuous drain current of -4.5A and a drain to source voltage of -20V. It also features a drain to source resistance of 43mR and a power dissipation of 1.6W. The device is lead free and compliant with Reach SVHC regulations. It is packaged in cut tape form.
Rochester Electronics FDC638APZ technical specifications.
| Continuous Drain Current (ID) | -4.5A |
| Current Rating | -4.5A |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | -20V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC638APZ to view detailed technical specifications.
No datasheet is available for this part.