The FDC6392S is a power MOSFET with a continuous drain current rating of 2.2A and a drain to source voltage of 20V. It has a drain to source resistance of 150mR and a power dissipation of 960mW. The device is lead free and packaged in cut tape. The FDC6392S is rated for a DC voltage of -20V.
Rochester Electronics FDC6392S technical specifications.
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | -2.2A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 960mW |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC6392S to view detailed technical specifications.
No datasheet is available for this part.