Rochester Electronics FDD120AN15A0 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 65W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD120AN15A0 to view detailed technical specifications.
No datasheet is available for this part.