The FDD6296 is a 30V 50A power MOSFET packaged in a DPAK. It has a drain to source breakdown voltage of 30V and a drain to source resistance of 8.8 milliohms. The device can handle a maximum power dissipation of 52W and has a continuous drain current rating of 50A. It is lead free and available in bulk packaging.
Rochester Electronics FDD6296 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.44nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 52W |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD6296 to view detailed technical specifications.
No datasheet is available for this part.