The FDD6530A is a power MOSFET with a maximum continuous drain current of 21A and a drain to source breakdown voltage of 20V. It is packaged in a TO-252 case and is lead free. The device has an input capacitance of 710pF and a power dissipation of 33W. It is rated for operation at a DC voltage of 20V. The FDD6530A is available on tape and reel for easy handling and mounting.
Rochester Electronics FDD6530A technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 33W |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD6530A to view detailed technical specifications.
No datasheet is available for this part.