The FDD6670A is a power MOSFET with a continuous drain current rating of 66A and a drain to source breakdown voltage of -55V. It has a drain to source resistance of 8mR and a power dissipation of 70W. The device is packaged in a DPAK and is available in bulk packaging. The FDD6670A is compliant with Reach SVHC regulations.
Rochester Electronics FDD6670A technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 66A |
| Current Rating | 66A |
| Drain to Source Breakdown Voltage | -55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 70W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD6670A to view detailed technical specifications.
No datasheet is available for this part.