
Rochester Electronics FDD6690A technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 46A |
| Current Rating | 46A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.23nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD6690A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
