Rochester Electronics FDD8451 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 40V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 37W |
| Reach SVHC Compliant | Yes |
| Resistance | 24R |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD8451 to view detailed technical specifications.
No datasheet is available for this part.