The FDD8780 is a power MOSFET with a continuous drain current of 35A and a drain to source breakdown voltage of 25V. It has a power dissipation of 50W and is packaged in a TO-252 case. The device is lead free and compliant with Reach SVHC regulations. It has an input capacitance of 1.44nF and a gate to source voltage of 20V.
Rochester Electronics FDD8780 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.44nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD8780 to view detailed technical specifications.
No datasheet is available for this part.