The FDD8782 is a TO-252 packaged N-channel MOSFET with a continuous drain current rating of 35A and a drain to source breakdown voltage of 25V. It has a power dissipation of 50W and a DC rated voltage of 25V. The device is lead free and packaged in cut tape. The input capacitance is 1.22nF and the gate to source voltage is 20V.
Rochester Electronics FDD8782 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.22nF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 50W |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD8782 to view detailed technical specifications.
No datasheet is available for this part.