Rochester Electronics FDD8796 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 4.5mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 88W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD8796 to view detailed technical specifications.
No datasheet is available for this part.