Rochester Electronics FDD8882 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.5R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 55W |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD8882 to view detailed technical specifications.
No datasheet is available for this part.