This N-Channel MOSFET has a continuous drain current of 3.7A and a drain to source voltage of 20V. The device has a drain to source resistance of 68mR and an input capacitance of 455pF. It is compliant with lead-free requirements and Reach SVHC regulations.
Rochester Electronics FDFMA2N028Z technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.7A |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 455pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDFMA2N028Z to view detailed technical specifications.
No datasheet is available for this part.