Rochester Electronics FDFS6N754 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 299pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDFS6N754 to view detailed technical specifications.
No datasheet is available for this part.