Rochester Electronics FDG327N technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 423pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 420mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG327N to view detailed technical specifications.
No datasheet is available for this part.