Rochester Electronics FDG6308P technical specifications.
| Continuous Drain Current (ID) | 600mA |
| Current Rating | -600mA |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 153pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG6308P to view detailed technical specifications.
No datasheet is available for this part.