Rochester Electronics FDG6316P technical specifications.
| Continuous Drain Current (ID) | -700mA |
| Current Rating | -700mA |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | -12V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 146pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG6316P to view detailed technical specifications.
No datasheet is available for this part.