Rochester Electronics FDG6318P technical specifications.
| Continuous Drain Current (ID) | 500mA |
| Current Rating | -500mA |
| Drain to Source Resistance | 780mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 83pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG6318P to view detailed technical specifications.
No datasheet is available for this part.