Rochester Electronics FDG6320C technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 220mA |
| Current Rating | 220mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 12pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG6320C to view detailed technical specifications.
No datasheet is available for this part.