Rochester Electronics FDG6323L technical specifications.
| Continuous Drain Current (ID) | 600mA |
| Current Rating | 600mA |
| Drain to Source Voltage (Vdss) | 8V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG6323L to view detailed technical specifications.
No datasheet is available for this part.