The FDG6324L from Rochester Electronics is a single N-channel MOSFET with a continuous drain current of 600mA and a current rating of 1.8A. It has a drain to source resistance of 300mR and a maximum drain to source voltage of 8V. The device is lead free and compliant with Reach SVHC regulations. It is packaged in bulk form and has a single output. The MOSFET is suitable for use in a variety of applications where a high current rating and low resistance are required.
Rochester Electronics FDG6324L technical specifications.
| Continuous Drain Current (ID) | 600mA |
| Current Rating | 1.8A |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 8V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG6324L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.