Rochester Electronics FDG6335N technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 700mA |
| Current Rating | 700mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG6335N to view detailed technical specifications.
No datasheet is available for this part.