Rochester Electronics FDG8842CZ technical specifications.
| Continuous Drain Current (ID) | 750mA |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 380mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG8842CZ to view detailed technical specifications.
No datasheet is available for this part.