Rochester Electronics FDH047AN08A0 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 6.6nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 310W |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDH047AN08A0 to view detailed technical specifications.
No datasheet is available for this part.