Rochester Electronics FDH3595 technical specifications.
| Capacitance | 8pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDH3595 to view detailed technical specifications.
No datasheet is available for this part.