Rochester Electronics FDI038AN06A0 technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.4nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 310W |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDI038AN06A0 to view detailed technical specifications.
No datasheet is available for this part.