This FET switch has a continuous drain current rating of 3.7A and a drain to source breakdown voltage of 20V. The device can withstand a power dissipation of 1.4W and has a gate to source voltage rating of 12V. It is packaged in cut tape and is compliant with lead-free and Reach SVHC regulations.
Rochester Electronics FDMA1028NZ technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDMA1028NZ to view detailed technical specifications.
No datasheet is available for this part.