Rochester Electronics FDMA1029PZ technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | -3.1A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDMA1029PZ to view detailed technical specifications.
No datasheet is available for this part.