Rochester Electronics FDMA420NZ technical specifications.
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDMA420NZ to view detailed technical specifications.
No datasheet is available for this part.