Rochester Electronics FDMC2674 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 220V |
| Drain to Source Resistance | 336mR |
| Drain to Source Voltage (Vdss) | 220V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.18nF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDMC2674 to view detailed technical specifications.
No datasheet is available for this part.