Rochester Electronics FDMC8554 technical specifications.
| Continuous Drain Current (ID) | 16.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3.6mR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.38nF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 41W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDMC8554 to view detailed technical specifications.
No datasheet is available for this part.