The FDN342P is a N-Channel MOSFET with a continuous drain current of 2A and a DC rated voltage of -20V. It has a drain to source resistance of 62mR and a power dissipation of 500mW. The device is lead free and compliant with Reach SVHC regulations. It is packaged in bulk form.
Rochester Electronics FDN342P technical specifications.
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Resistance | 62mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 635pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDN342P to view detailed technical specifications.
No datasheet is available for this part.