Rochester Electronics FDN361BN technical specifications.
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDN361BN to view detailed technical specifications.
No datasheet is available for this part.