Rochester Electronics FDP050AN06A0 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.9nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 245W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDP050AN06A0 to view detailed technical specifications.
No datasheet is available for this part.