The FDP060AN08A0 is a 75V power MOSFET with a continuous drain current of 80A and a power dissipation of 255W. It features a TO-220 package and is lead-free. The device has an input capacitance of 5.15nF and a gate to source voltage of 20V. It is compliant with Reach SVHC regulations.
Rochester Electronics FDP060AN08A0 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.15nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 255W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.0063R |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDP060AN08A0 to view detailed technical specifications.
No datasheet is available for this part.