Rochester Electronics FDP2552 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 37A |
| Current Rating | 37A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 150W |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDP2552 to view detailed technical specifications.
No datasheet is available for this part.