The FDP3682 is a power MOSFET with a continuous drain current of 32A and a drain to source breakdown voltage of 100V. It is packaged in a TO-220 case and is lead free. The device has an input capacitance of 1.25nF and a power dissipation of 95W. It is compliant with Reach SVHC regulations.
Rochester Electronics FDP3682 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 32A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.25nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 95W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDP3682 to view detailed technical specifications.
No datasheet is available for this part.