Rochester Electronics FDP39N20 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 66mR |
| Gate to Source Voltage (Vgs) | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 251W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDP39N20 to view detailed technical specifications.
No datasheet is available for this part.