The FDP8880 is a power MOSFET with a continuous drain current rating of 54A and a drain to source breakdown voltage of 30V. It is packaged in a TO-220 case and is lead free. The device is rated for a power dissipation of 55W and has an input capacitance of 1.24nF. It is compliant with Reach SVHC regulations.
Rochester Electronics FDP8880 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 54A |
| Current Rating | 54A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.24nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 55W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDP8880 to view detailed technical specifications.
No datasheet is available for this part.