Rochester Electronics FDPF15N65 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 440mR |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDPF15N65 to view detailed technical specifications.
No datasheet is available for this part.