The FDS4410A is a 30V power MOSFET with a continuous drain current rating of 10A and a power dissipation of 2.5W. It features a molded package and is lead free compliant. The device has an input capacitance of 1.21nF and a drain to source breakdown voltage of 30V.
Rochester Electronics FDS4410A technical specifications.
| Package/Case | Molded |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.21nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS4410A to view detailed technical specifications.
No datasheet is available for this part.