Rochester Electronics FDS4435 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | -8.8A |
| Drain to Source Resistance | 20mR |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS4435 to view detailed technical specifications.
No datasheet is available for this part.