
Rochester Electronics FDS4465 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.5A |
| Current Rating | -13.5A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 8.24nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS4465 to view detailed technical specifications.
No datasheet is available for this part.
