The FDS4672A is a 40V N-Channel MOSFET with a continuous drain current rating of 11A and a power dissipation of 2.5W. It is packaged in a SOIC package and is available on a tape and reel. The device has an input capacitance of 4.77nF and a drain to source breakdown voltage of 40V. It is lead free and compliant with Reach SVHC regulations. The FDS4672A is suitable for use in a variety of applications where a high current and high voltage are required.
Rochester Electronics FDS4672A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 4.77nF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS4672A to view detailed technical specifications.
No datasheet is available for this part.