Rochester Electronics FDS4675 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -11A |
| Current Rating | -11A |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | -40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.35nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.4W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS4675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.