Rochester Electronics FDS6692A technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.2mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.47W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS6692A to view detailed technical specifications.
No datasheet is available for this part.