The FDS6930B is a 30V FET switch from Rochester Electronics with a continuous drain current of 5.5A and a power dissipation of 2W. It is packaged in a lead-free SOIC package and is available on tape and reel. The device is compliant with Reach SVHC regulations and has an input capacitance of 412pF.
Rochester Electronics FDS6930B technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 412pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS6930B to view detailed technical specifications.
No datasheet is available for this part.