The FDS8958A is a 30V 7A power MOSFET in a SOIC package. It has a continuous drain current rating of 7A and a power dissipation of 2W. The device is lead free and compliant with Reach SVHC. Operating temperature range is not specified.
Rochester Electronics FDS8958A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 528pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS8958A to view detailed technical specifications.
No datasheet is available for this part.