Rochester Electronics FDS8962C technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 528pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS8962C to view detailed technical specifications.
No datasheet is available for this part.